
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Housing: Polyamide black, flame-resistant, temperature-resistant up to 130 °C
- Maximum holding power: 50 W (VA)
- Material (contact): Bronze, silver-plated
- Packaging type
Piece
- Conductor material
Bronze, silver plated
- Product type
Valve EMI suppressor
- Type
A standard
- Connection
Plug
- Nominal voltage
24 V DC/AC
- Display
LED
- Manufacturer part #
3124015
- Factory colour
Black
- Content
1 pc(s)
- Width
39 mm
- Length
30 mm
- RoHS-compliant
Yes
- Circuit layout description
incl. diode
- Connector type
Plug
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
3124015
- Features
LED
Other
AC/DC
TRUE
0-24 V
0-24 V
0-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310169 Valve suppression module Black 3124015 3124015 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2310169 Valve suppression module Black 3124015 3124015 Murrelektronik Content: 1 pc(s)


