
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Fall delay time: Min. 15 ms
- switch-off tip: Max. 45 V
- Housing: Polyamide black, flame-resistant, temperature-resistant up to 130 °C
- Hold power: Max. 50 W (VA)
- Material (contact): Bronze, silver-plated
- Packaging type
Piece
- Product type
Valve EMI suppressor
- Type
A standard
- Nominal voltage
24 V DC/AC
- Display
LED
- Manufacturer part #
3124048
- Factory colour
Black
- Content
1 pc(s)
- Width
39 mm
- Length
30 mm
- RoHS-compliant
Yes
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
3124048
- Features
LED
Varistor (voltage-sensitive resistor)
AC/DC
TRUE
0-24 V
0-24 V
0-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2310173 Valve suppression module Black 3124048 3124048 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2310173 Valve suppression module Black 3124048 3124048 Murrelektronik Content: 1 pc(s)


