The VEO RANGE T 48 is a convenient as well as stylish backpack, which was developed especially for transporting a mirror-less or DSLR camera with various accessories and a tripod at maximum flexibility. With its well padded interior and the individually arrangier or removable partitions it ensures not only a high degree of security, but also flexibility for the design and use of the available storage space. Overall, for example, there is room for transporting a professional-grade mirror/DSLR camera, 4bis to 9 lenses, a 17" laptop and a variety of accessories, such as memory cards, cables, batteries and charging cables. Alternatively, the interior can be converted to provide storage space for lenses up to 400mm f/2.8; in addition, a removable daypack is located in the upper part of the backpack, so that the backpack can also be used comfortably in everyday life; At the front and at the sides of the VEO RANGE T 48 there are different belts, which can be attached by means of so-called moles additionally different accessories, such as a stand or a water bottle; The main access to the interior or equipment is via the back of the backpack and thus offers additional security against thieves. Depending on your preference, the camera can be accessed directly via a lateral quick access, or the interior can be adapted to an upper quick access by removing the daypack; for a comfortable wearing feel, even on longer distances, the breathable back and belt padding together with an adjustable hip belt provides. The VEO RANGE T 48 also has an excellent material quality and padding, in order to protect the equipment from vibrations in the best possible way. A rain cover is included as standard for additional protection against rain and moisture.
FLEXIBLE DESIGN: The modern and inconspicuous design enables a versatile use even in everyday life. The moles on the outside offer additional flexibility to attach accessories. A tripod support and bottle holder are included in the delivery; DIMENSIONS: Inner dimensions: 300 x 190 x 480 mm; outer dimensions: 325 x 250 x 500 mm; capacity: Approx. 27 liters; weight: 2.18 kg; COMFORT: The breathable back and belt padding guarantees optimum wearing comfort even hohem and on longer distances. The trolley strap on the back also facilitates transport while traveling; PARTITIONS: The partitions in the interior, which are fastened with Velcro, can be individually fixed and thus perfectly adapted to different equipment. Alternatively, they can be removed completely; TRANSPORT: The flexible storage space offers versatile transport options, e.g. DSLR/mirror-less camera, up to 9 lenses, flash, 17" laptop, stand and various accessories, such as memory cards and batteries. Alternatively, it offers convenient space for a large spotting scope, such as THE vanguard ENDEAVOR HD82A
This text is machine translated.