THE VEO 3GO 235 FROM aluminum travel stand is an ultra-compact and lightweight travel stand with an Arca-Swiss-compatible ball head, a leg that can be converted into a one-legged stand (for use as a selfie/vlogging stick), a smartphone adapter and a Bluetooth remote trigger, which offers the maximum versatility for camera kits, DSLR camera kits and even smartphones. Perfect for stogless or standard DSLR kit; Arca Swiss compatible VEO T-50 ball head with independant swivel lock; reversible center column or use of low angle adapter for low angle/macro shooting; three easy to adjust leg angles (21°, 50° and 80°) for maximum stability in any terrain; quick adjustment and easy to clean twist locks; The rubber and spiked feet allow easy placement on different types of terrain; retractable hook for extra weight for better stability; reversible thread for easy attachment of 1/4" or 3/8" threaded heads; perfect for getting the most out of your smartphone:; Smartphone adapter for any smartphone up to 87 mm wide; Bluetooth remote trigger that allows you to use the monopod as a selfie stick.
This text is machine translated.