There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H) 45.5 cm x 118.5 cm
Side trolley
3 pc(s)
Steel
200
118.5 cm
Gentian blue (RAL 5010)
125 mm
3
600 mm
400 mm
22.5 kg
Euronorm box
Solid rubber
straight
Open
Yes
powder-coated
45.5 cm
200.00
200 kg
Brake
200 kg
not relevant
User & Safety Instructions 1363732 VARIOfit SW-400.800 Side trolley Brake Steel powder-coated Load capacity (max.): 200 kg Gentian blue (RAL 5010)
The necessary accessories are required to use the article as described.