
Technical specifications
- Dim
(L x W x H) 100 cm x 70 cm x 1015 mm
- Product type
Flatbed trolley
- Factory colour
Gentian blue (RAL 5010)
- Material
Steel
- Load area
1000x675 mm
- No. of wheels
4
- Load capacity
500.00
- Height
1015 mm
- Transport equipment features
Brake
- Weight
45.5 kg
- Load area (length)
1000 mm
- Load area (width)
680 mm
- Tyre material
Solid rubber
- Material properties
powder-coated
- Width
70 cm
- Length
100 cm
- Load capacity
500.00
- Load capacity (max.)
500 kg
- Max. load capacity
500 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1363656 VARIOfit SW-700.302 Flatbed trolley Brake Steel powder-coated Load capacity (max.): 500 kg
Description
System Platform wagon with 3 walls structures: - 3 walls made of wood based panels in book decor. Loading area: - wood plate in book decor. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 2 steering rollers and 2 trestle rollers with wheel-free thermoplastic rubber tires Ø 200 mm swivel wheels with fixed plates and foot protection-Hubs with ball bearings.
This text is machine translated.
This text is machine translated.
What kind of Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














