
Varta motion sensor slim light rechargeable
Highlights & Details
- Rechargeable
- Warm-white LED for pleasant lighting
- Motion sensor for activating the light
Technical specifications
- Product type
Portable mini light (+ motion detector)
- Power supply (LOV)
rechargeable
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Colour
Warm white
- Total luminous flux
80 lm
- Light features
Battery-powered
Auto switch-off
Incl. motion detector
- Factory colour
White
- Weight
115 g
- Dim
(L x W x H) 40 x 40 x 240 mm
- Width
40 mm
- Height
240 mm
- Length
40 mm
n.rel.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2936474 Varta 17624101401 Motion Sensor Slim Light Portable mini light (+ motion detector) LED (monochrome) White
Information
Information 2936474 Varta 17624101401 Motion Sensor Slim Light Portable mini light (+ motion detector) LED (monochrome) White
Description
This text is machine translated.
Features
- Compact and light
- Rechargeable
- Warm-white LED for pleasant lighting
- Motion sensor for activating the light
- Motion detection in an action radius of 3M and 120°
- Auto switch-off after 20 seconds
- Comfortable mounting using magnets or 3M adhesive tape
Scope of delivery
- Motion sensor slim light
- USB type C cable
- User manual.

