
Number
Varta Work Flex Pocket Light 3AAA with batt.
Highlights & Details
- Handy and lightweight
- Convenient attachment thanks to trouser pocket clip
- IPX4 protection against foreign objects (from 1 mm) and water
Technical specifications
- Product type
Penlight
- Power supply (LOV)
battery-powered
- LEDs
2
- Bulb type
LED (monochrome)
- Luminous flux (high)
110 lm
- Luminous flux (low)
100 lm
- Illumination range (high)
40 m
- Light duration (high)
6 h
- Features
Belt clip
Magnetic holder
- Factory colour
Grey
Blue
- Material
Plastic
- Weight
108 g
- Width
100 mm
- Height
35 mm
- Length
230 mm
- Dim
(L x W x H) 230 x 100 x 35 mm
- Connector
Pin contact
- Light duration (max.)
6 h
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1834116 Varta 17647101421 Work Flex Pocket Light Penlight battery-powered LED (monochrome) 110 lm 230 mm Grey, Blue
User & Safety Instructions
User & Safety Instructions 1834116 Varta 17647101421 Work Flex Pocket Light Penlight battery-powered LED (monochrome) 110 lm 230 mm Grey, Blue
Conformity certificate
Conformity certificate 1834116 Varta 17647101421 Work Flex Pocket Light Penlight battery-powered LED (monochrome) 110 lm 230 mm Grey, Blue
Warranty Terms
Warranty Terms 1834116 Varta 17647101421 Work Flex Pocket Light Penlight battery-powered LED (monochrome) 110 lm 230 mm Grey, Blue
Description
This text is machine translated.
Features
- Trouser pocket clip with hook and magnet
- Anti-slip coating
- 2 m drop-test tested thanks to robust design
- SMT LED for the spot light.
- COB technology for the flat light.
Scope of delivery
- Work Flex pocket light
- 3x AAA battery
- User manual.


