
Number
Varta Button cell LR44 1.5 V 1 pc(s) 155 mAh Alkali-manganese ALKALINE Spec. V13GA/LR44 Bli1
Highlights & Details
- 1.5V
- Alkali-manganese
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
LR44
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
155 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
1.8 g
- Temperature range
-10 to +60 °C
- Alternative battery types
AG13
V13GA
G13A
13GA
PX76A
PX675A
157
GPA76
KA76
KA
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- Depth
0.400 cm
- Length
6.5 cm
- Width
0.800 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650955 Varta Button cell LR44 1.5 V 1 pc(s) 155 mAh Alkali-manganese ALKALINE Spec. V13GA/LR44 Bli1
User & Safety Instructions
User & Safety Instructions 650955 Varta Button cell LR44 1.5 V 1 pc(s) 155 mAh Alkali-manganese ALKALINE Spec. V13GA/LR44 Bli1
Conformity certificate
Conformity certificate 650955 Varta Button cell LR44 1.5 V 1 pc(s) 155 mAh Alkali-manganese ALKALINE Spec. V13GA/LR44 Bli1








