
Number (Package size 2 pc(s))
Varta Professional Electronics mini battery, set of 2
Highlights & Details
- Set of 2
- Temperature range -10 to +50 ° C
Technical specifications
- Temperature range: -10 to +50°C
- Size
AAAA
- Product type
AAAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
640 mAh
- Alternative battery types
AAAA
LR8
LR8D425
R8D425
LR61
E96
MX2500
V4004
V4761
MN2500
Show more
- Height
42.5 mm
- (Ø)
8.3 mm
- Weight
6.6 g
- Content
2 pc(s)
- Type
ALKALINE Special AAAA Bli 2
- Rechargeable
No
- Dim
(Ø x H) 8.3 mm x 42.5 mm
Documents & Downloads
Datasheet
Datasheet 1424873 Varta ALKALINE Special AAAA Bli 2 AAAA battery AAAA Alkali-manganese 1.5 V 640 mAh 2 pc(s)
Information
Information 1424873 Varta ALKALINE Special AAAA Bli 2 AAAA battery AAAA Alkali-manganese 1.5 V 640 mAh 2 pc(s)
Conformity certificate
Conformity certificate 1424873 Varta ALKALINE Special AAAA Bli 2 AAAA battery AAAA Alkali-manganese 1.5 V 640 mAh 2 pc(s)
Security datasheet
Security datasheet 1424873 Varta ALKALINE Special AAAA Bli 2 AAAA battery AAAA Alkali-manganese 1.5 V 640 mAh 2 pc(s)









