
Number
Highlights & Details
VARTA Professional Electronics 11A alkaline battery
- High energy density
- Reliable and long service life
- Optimized for highest performance
Technical specifications
- Temperature range: -10 to +65 °C
- Size
11A
- Technology
Alkali-manganese
- Voltage
6 V
- Capacity (mAh, Ah)
38 mAh
- Alternative battery types
A11
E11A
V11A
V11PX
V11GA
L1016
MN11
G11A
GP11A
WE11A
Show more
- Width
1.0 cm
- Height
15.8 mm
- (Ø)
10 mm
- Weight
4 g
- Content
1 pc(s)
- Type
ALKALINE Special V11A Bli 1
- Rechargeable
No
- Dim
(Ø x H) 10 mm x 15.8 mm
- Factory colour
Iron grey
- Length
6.5 cm
- Connector
Pin contact
- Product type
Non-standard battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 650699 Varta ALKALINE Special V11A Bli 1 Non-standard battery 11A Alkali-manganese 6 V 38 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650699 Varta ALKALINE Special V11A Bli 1 Non-standard battery 11A Alkali-manganese 6 V 38 mAh 1 pc(s)
Conformity certificate
Conformity certificate 650699 Varta ALKALINE Special V11A Bli 1 Non-standard battery 11A Alkali-manganese 6 V 38 mAh 1 pc(s)






































