
Number
VARTA Electronics V23GA
Highlights & Details
- High energy density
- Reliable and long service life
- Optimized for highest performance
Technical specifications
- Temperature range: -10 to +65 °C
- Size
23A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
50 mAh
- Alternative battery types
A23
E23A
V23A
V23PX
V23GA
L1028
MN21
G23A
GP23A
WE23A
Show more
- Width
1.0 cm
- Height
28 mm
- (Ø)
10 mm
- Weight
7.9 g
- Content
1 pc(s)
- Type
ALKALINE Special V23GA Bli 1
- Rechargeable
No
- Dim
(Ø x H) 10 mm x 28 mm
- Cable design
Round
- Version
Cable
- Factory colour
Silver
- Length
6.5 cm
- Cable use
C13/C14 appliances
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650954 Varta ALKALINE Special V23GA Bli 1 Non-standard battery 23A Alkali-manganese 12 V 50 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650954 Varta ALKALINE Special V23GA Bli 1 Non-standard battery 23A Alkali-manganese 12 V 50 mAh 1 pc(s)
Conformity certificate
Conformity certificate 650954 Varta ALKALINE Special V23GA Bli 1 Non-standard battery 23A Alkali-manganese 12 V 50 mAh 1 pc(s)









