
Number (Package size 2 pc(s))
Highlights & Details
VARTA Professional Electronics 23A alkaline batteries, 2
- Set of 2
Technical specifications
- Temperature range: -10 to +65 °C
- Size
23A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
50 mAh
- Alternative battery types
A23
E23A
V23A
V23PX
V23GA
L1028
MN21
G23A
GP23A
WE23A
Show more
- Height
28.5 mm
- (Ø)
10.3 mm
- Weight
7.9 g
- Content
2 pc(s)
- Type
ALKALINE Special V23GA Bli 2
- Rechargeable
No
- Dim
(Ø x H) 10.3 mm x 28.5 mm
Documents & Downloads
Datasheet
Datasheet 650698 Varta ALKALINE Special V23GA Bli 2 Non-standard battery 23A Alkali-manganese 12 V 50 mAh 2 pc(s)
User & Safety Instructions
User & Safety Instructions 650698 Varta ALKALINE Special V23GA Bli 2 Non-standard battery 23A Alkali-manganese 12 V 50 mAh 2 pc(s)
Conformity certificate
Conformity certificate 650698 Varta ALKALINE Special V23GA Bli 2 Non-standard battery 23A Alkali-manganese 12 V 50 mAh 2 pc(s)
Description
This text is machine translated.








