
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
5
7% = € 0.14
€ 1.95
10
9% = € 0.19
€ 1.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
Only 9 Piece(s) available
Varta SILVER coin V315/SR67 Napfblister 1
Highlights & Details
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
Technical specifications
- Product type
Button cell
- Size
315
- Dim
(Ø x H) 7.9 mm x 1.7 mm
- Connector
Pin contact
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
20 mAh
- Height
1.7 mm
- (Ø)
7.9 mm
- Weight
0.3 g
- Temperature range
-10 + 50 °C
- Alternative battery types
SR716SW
SR67
SR716
V315
D315
614
HA
280-56
SB-AT
RW316
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650726 Varta Button cell 315 1.55 V 1 pc(s) 20 mAh Silver oxide SILVER Coin V315/SR67 NaBli 1
User & Safety Instructions
User & Safety Instructions 650726 Varta Button cell 315 1.55 V 1 pc(s) 20 mAh Silver oxide SILVER Coin V315/SR67 NaBli 1
Description
Powerful, reliable and high-quality materials.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life













