
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
5
6% = € 0.12
€ 1.80
10
9% = € 0.18
€ 1.74
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Varta SILVER coin V319/SR64 Napfblister 1
Highlights & Details
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
Technical specifications
- Product type
Button cell
- Size
319
- Dim
(Ø x H) 5.8 mm x 2.7 mm
- Connector
Pin contact
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
21 mAh
- Height
2.7 mm
- (Ø)
5.8 mm
- Weight
0.3 g
- Temperature range
-10 + 50 °C
- Alternative battery types
SR527SW
SR64
SR527
V319
D319
615
280-60
SB-AE
SB-DE
RW328
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650730 Varta Button cell 319 1.55 V 1 pc(s) 21 mAh Silver oxide SILVER Coin V319/SR64 NaBli 1
User & Safety Instructions
User & Safety Instructions 650730 Varta Button cell 319 1.55 V 1 pc(s) 21 mAh Silver oxide SILVER Coin V319/SR64 NaBli 1
Description
Powerful, reliable and high-quality materials.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life













