
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
5
7% = € 0.14
€ 1.95
10
9% = € 0.19
€ 1.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
VARTA Professional Electronics silver oxide button cell 381
Highlights & Details
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
Technical specifications
- Product type
Button cell
- Size
381
- Dim
(Ø x H) 11.6 mm x 2.1 mm
- Connector
Pin contact
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
49 mAh
- Height
2.1 mm
- (Ø)
11.6 mm
- Weight
0.9 g
- Temperature range
-10 + 50 °C
- Alternative battery types
SR1120SW
SR55
SR1121
V381
D381
317
280-27
SB-AS
SB-DS
RW30
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 563237 Varta Button cell 381 1.55 V 1 pc(s) 49 mAh Silver oxide SILVER Coin V381/SR55 NaBli 1
Security datasheet
Security datasheet 563237 Varta Button cell 381 1.55 V 1 pc(s) 49 mAh Silver oxide SILVER Coin V381/SR55 NaBli 1
Description
Powerful, reliable and high-quality materials.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
Hints
FINE warrants all cordless tools (incl. Li-ion battery and charger) 3-year FEIN PLUS warranty. 3-year warranty when registered within 6 weeks of purchase. For more information, read the manual of your product. This text is machine translated.














