
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
5
7% = € 0.16
€ 2.18
10
9% = € 0.21
€ 2.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
VARTA Professional Electronics silver oxide button cell 386, resistant to high current
- Long lifetime
- High storage capacity
- High current capability
Technical specifications
- Product type
Button cell
- Size
386
- Dim
(Ø x H) 11.6 mm x 4.2 mm
- Connector
Pin contact
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
115 mAh
- Height
4.2 mm
- (Ø)
11.6 mm
- Weight
1.6 g
- Temperature range
-10 + 50 °C
- Alternative battery types
SR43W
SR43
SR1143
V386
D386
260
H
280-41
SB-B8
RW44
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 563238 Varta Button cell 386 1.55 V 1 pc(s) 115 mAh Silver oxide SILVER Coin V386/SR43 NaBli 1
User & Safety Instructions
User & Safety Instructions 563238 Varta Button cell 386 1.55 V 1 pc(s) 115 mAh Silver oxide SILVER Coin V386/SR43 NaBli 1
Description
Powerful, reliable and high-quality materials.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
Hints
FINE warrants all cordless tools (incl. Li-ion battery and charger) 3-year FEIN PLUS warranty. 3-year warranty when registered within 6 weeks of purchase. For more information, read the manual of your product. This text is machine translated.














