
Number
Varta LITHIUM Coin CR1/3N Blister 1
Highlights & Details
- High energy density and good temperature behaviorMinimal self-dischargeHigh-quality materials and innovative organic electrolyte
Technical specifications
- Product type
Button cell
- Size
CR 1/3 N
- Dim
(Ø x H) 11.6 mm x 10.8 mm
- Connector
Pin contact
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
170 mAh
- Height
10.8 mm
- (Ø)
11.6 mm
- Weight
3 g
- Temperature range
-55 - +70 °C
- Alternative battery types
1/3N
CR1/3N
CR11108
4LR44
DL1/3N
2L76
CR1-3N
K58
K58L
5008LC
Show more
- Content
1 pc(s)
- Rechargeable
No
- Factory colour
Silver
- Depth
1.16 cm
- Width
1.16 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1594114 Varta Button cell CR 1/3 N 3 V 1 pc(s) 170 mAh Lithium LITHIUM Coin CR1/3N Bli 1
User & Safety Instructions
User & Safety Instructions 1594114 Varta Button cell CR 1/3 N 3 V 1 pc(s) 170 mAh Lithium LITHIUM Coin CR1/3N Bli 1
Information
Test Summary Report 1594114 Varta Button cell CR 1/3 N 3 V 1 pc(s) 170 mAh Lithium LITHIUM Coin CR1/3N Bli 1
Conformity certificate
Conformity certificate 1594114 Varta Button cell CR 1/3 N 3 V 1 pc(s) 170 mAh Lithium LITHIUM Coin CR1/3N Bli 1
Description
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
- This text is machine translated.


