
Number
Highlights & Details
Varta LITHIUM coin CR1616 blister 1
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
Technical specifications
- Product type
Button cell
- Size
CR 1616
- Dim
(Ø x H) 16 mm x 1.6 mm
- Connector
Pin contact
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
55 mAh
- Height
1.6 mm
- (Ø)
16 mm
- Weight
1.2 g
- Temperature range
-20 - +70 °C
- Alternative battery types
BR1616
DL1616
ECR1616
KCR1616
KL1616
KECR1616
LM1616
5021LC
YA
280-209
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- Width
6.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650722 Varta Button cell CR 1616 3 V 1 pc(s) 55 mAh Lithium LITHIUM Coin CR1616 Bli 1
User & Safety Instructions
User & Safety Instructions 650722 Varta Button cell CR 1616 3 V 1 pc(s) 55 mAh Lithium LITHIUM Coin CR1616 Bli 1
Information
Test Summary Report 650722 Varta Button cell CR 1616 3 V 1 pc(s) 55 mAh Lithium LITHIUM Coin CR1616 Bli 1
Conformity certificate
Conformity certificate 650722 Varta Button cell CR 1616 3 V 1 pc(s) 55 mAh Lithium LITHIUM Coin CR1616 Bli 1
Security datasheet
Security datasheet 650722 Varta Button cell CR 1616 3 V 1 pc(s) 55 mAh Lithium LITHIUM Coin CR1616 Bli 1
Description
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life












