
Number
Highlights & Details
Varta LITHIUM coin CR1620 blister 1
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
Technical specifications
- Product type
Button cell
- Size
CR 1620
- Dim
(Ø x H) 16 mm x 2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
70 mAh
- Height
2 mm
- (Ø)
16 mm
- Weight
1.2 g
- Temperature range
-20 - +70 °C
- Alternative battery types
BR1620
DL1620
ECR1620
KCR1620
KL1620
KECR1620
LM1620
5009LC
EA
280-208
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- Length
6.5 cm
- Width
1.6 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650964 Varta LITHIUM Coin CR1620 Bli 1 Button cell CR 1620 Lithium 70 mAh 3 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650964 Varta LITHIUM Coin CR1620 Bli 1 Button cell CR 1620 Lithium 70 mAh 3 V 1 pc(s)
Information
Information 650964 Varta LITHIUM Coin CR1620 Bli 1 Button cell CR 1620 Lithium 70 mAh 3 V 1 pc(s)
Test Summary Report 650964 Varta LITHIUM Coin CR1620 Bli 1 Button cell CR 1620 Lithium 70 mAh 3 V 1 pc(s)
Conformity certificate
Conformity certificate 650964 Varta LITHIUM Coin CR1620 Bli 1 Button cell CR 1620 Lithium 70 mAh 3 V 1 pc(s)
Description
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life












