
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
7% = € 0.21
€ 2.97
10
9% = € 0.30
€ 2.88
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 5 pc(s))
Total (€ 0.64 / piece)
€ 5.03
-37 %
€ 3.18
plus VAT.
Highlights & Details
Varta LITHIUM Coin CR2025 Blister 5
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
Technical specifications
- Product type
Button cell
- Size
CR 2025
- Dim
(Ø x H) 20 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
170 mAh
- Height
2.5 mm
- (Ø)
20 mm
- Weight
2.5 g
- Temperature range
-20 - +70 °C
- Alternative battery types
BR2025
DL2025
ECR2025
KCR2025
KL2025
KECR2025
LM2025
5003LC
NA
SB-T14
Show more
- Content
5 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 1590063 Varta Button cell CR 2025 3 V 5 pc(s) 170 mAh Lithium #N/A
User & Safety Instructions
User & Safety Instructions 1590063 Varta Button cell CR 2025 3 V 5 pc(s) 170 mAh Lithium #N/A
Security datasheet
Security datasheet 1590063 Varta Button cell CR 2025 3 V 5 pc(s) 170 mAh Lithium #N/A
Description
Powerful, reliable and high-quality materials.
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
















