
Number
Highlights & Details
Varta LITHIUM Coin CR2354 Blister 1
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
Technical specifications
- Product type
Button cell
- Size
CR 2354
- Dim
(Ø x H) 23 mm x 5.4 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
530 mAh
- Height
5.4 mm
- (Ø)
23 mm
- Weight
6.5 g
- Temperature range
-20 - +70 °C
- Alternative battery types
BR2354
DL2354
ECR2354
KCR2354
KL2354
KECR2354
LM2354
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2179280 Varta Button cell CR 2354 3 V 1 pc(s) 530 mAh Lithium LITHIUM Coin CR2354 Bli 1
User & Safety Instructions
User & Safety Instructions 2179280 Varta Button cell CR 2354 3 V 1 pc(s) 530 mAh Lithium LITHIUM Coin CR2354 Bli 1
Information
Test Summary Report 2179280 Varta Button cell CR 2354 3 V 1 pc(s) 530 mAh Lithium LITHIUM Coin CR2354 Bli 1
Conformity certificate
Conformity certificate 2179280 Varta Button cell CR 2354 3 V 1 pc(s) 530 mAh Lithium LITHIUM Coin CR2354 Bli 1
Security datasheet
Security datasheet 2179280 Varta Button cell CR 2354 3 V 1 pc(s) 530 mAh Lithium LITHIUM Coin CR2354 Bli 1
Description
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life












