
Number
Varta Button cell LR43 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec. V12GA/LR43 Bli1
Highlights & Details
- 1.5V
- Alkali-manganese
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
LR43
- Dim
(Ø x H) 11.6 mm x 4.2 mm
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
120 mAh
- Height
4.2 mm
- (Ø)
11.6 mm
- Weight
1.5 g
- Temperature range
-10 to +60 °C
- Alternative battery types
AG12
V12GA
G12A
12GA
PX86A
LR1131
186
GP186
KA86
L1142
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650719 Varta Button cell LR43 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec. V12GA/LR43 Bli1
User & Safety Instructions
User & Safety Instructions 650719 Varta Button cell LR43 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec. V12GA/LR43 Bli1
Conformity certificate
Conformity certificate 650719 Varta Button cell LR43 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec. V12GA/LR43 Bli1
Description
This cell is packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Varta button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.








