
Number
Varta Button cell LR54 1.5 V 1 pc(s) 70 mAh Alkali-manganese ALKALINE Spec. V10GA/LR54 Bli2
Highlights & Details
- 1.5V
- Alkali-manganese
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
LR54
- Dim
(Ø x H) 11.6 mm x 3 mm
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
70 mAh
- Height
3 mm
- (Ø)
11.6 mm
- Weight
1.1 g
- Temperature range
-10 to +60 °C
- Alternative battery types
AG10
V10GA
G10A
10GA
189
GP189
LR1130
L1130
L1131
S1131E
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- Depth
1.16 cm
- Width
1.16 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650718 Varta Button cell LR54 1.5 V 1 pc(s) 70 mAh Alkali-manganese ALKALINE Spec. V10GA/LR54 Bli2
User & Safety Instructions
User & Safety Instructions 650718 Varta Button cell LR54 1.5 V 1 pc(s) 70 mAh Alkali-manganese ALKALINE Spec. V10GA/LR54 Bli2
Conformity certificate
Conformity certificate 650718 Varta Button cell LR54 1.5 V 1 pc(s) 70 mAh Alkali-manganese ALKALINE Spec. V10GA/LR54 Bli2
Description
This cell is packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Varta button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.








