
Number
Highlights & Details
Varta SILVER coin V13GS/V357/SR44 blister 1
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
Technical specifications
- Product type
Button cell
- Size
V 13 GS
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
155 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
2.33 g
- Temperature range
-10 + 50 °C
- Alternative battery types
357
303
V76PX
SR44W
SR44
SR1154
D357
RW42
228
J
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- Width
5.70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650953 Varta Button cell V 13 GS 1.55 V 1 pc(s) 155 mAh Silver oxide SILVER CoinV13GS/V357/SR44 Bl1
User & Safety Instructions
User & Safety Instructions 650953 Varta Button cell V 13 GS 1.55 V 1 pc(s) 155 mAh Silver oxide SILVER CoinV13GS/V357/SR44 Bl1
Conformity certificate
Conformity certificate 650953 Varta Button cell V 13 GS 1.55 V 1 pc(s) 155 mAh Silver oxide SILVER CoinV13GS/V357/SR44 Bl1
Description
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life












