
Number
Varta SILVER coin V76PX/SR44 blister 1
Highlights & Details
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
Technical specifications
- Product type
Button cell
- Size
V 76 PX
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Connector
Pin contact
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
145 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
2.4 g
- Temperature range
-10 + 50 °C
- Alternative battery types
357
303
V13GS
SR44W
SR44
SR1154
D357
RW42
228
J
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- Width
5.50 mm
- Voltage
1.55 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615633 Varta Button cell V 76 PX 1.55 V 1 pc(s) 145 mAh Silver oxide SILVER Coin V76PX/SR44 Bli 1
User & Safety Instructions
User & Safety Instructions 615633 Varta Button cell V 76 PX 1.55 V 1 pc(s) 145 mAh Silver oxide SILVER Coin V76PX/SR44 Bli 1
Conformity certificate
Conformity certificate 615633 Varta Button cell V 76 PX 1.55 V 1 pc(s) 145 mAh Silver oxide SILVER Coin V76PX/SR44 Bli 1
Security datasheet
Security datasheet 615633 Varta Button cell V 76 PX 1.55 V 1 pc(s) 145 mAh Silver oxide SILVER Coin V76PX/SR44 Bli 1
Description
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life












