
Number
Varta eco charger Pro recycled 4x AAA 800 mAh box
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Charger features
Faulty battery detection
Individual slot monitoring
Trickle charging
Battery voltage based auto switch-off
Battery temperature monitoring
Timer settings
- Charging time for AAs
80 Min.
- Rechargeables included
incl. rechargeable batteries
4x AAA
- Weight
176 g
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2936467 Varta Eco Charger Pro Charger for cylindrical cells NiMH AAA , AA
Information
Information 2936467 Varta Eco Charger Pro Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Scope of delivery
- Eco Charger Pro
- 4 Micro batteries Recycled 800 mAh
- USB-C charging cable
- User manual.




