
Number (Package size 10 pc(s))
Varta LITHIUM Cylindrical CR2 Megablister
Highlights & Details
- 10er set
- High energy density
- Reliable and long life
- This text is machine translated.
Technical specifications
- Product type
Camera battery
- Size
CR 2
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
880 mAh
- Alternative battery types
EL1CR2
KCR2
RLCR2
DLCR2
DLCR2B
DR2R
RLCR2-L
5046LC
CR17355
- Temperature range
-20 - +70 °C
- Height
27 mm
- (Ø)
15.6 mm
- Weight
11 g
- Content
10 pc(s)
- Type
LITHIUM Cylindr. CR2 Blli10
- Dim
(Ø x H) 15.6 mm x 27 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2179282 Varta LITHIUM Cylindr. CR2 Blli10 Camera battery CR 2 Lithium 880 mAh 3 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2179282 Varta LITHIUM Cylindr. CR2 Blli10 Camera battery CR 2 Lithium 880 mAh 3 V 10 pc(s)
Information
Test Summary Report 2179282 Varta LITHIUM Cylindr. CR2 Blli10 Camera battery CR 2 Lithium 880 mAh 3 V 10 pc(s)
Conformity certificate
Conformity certificate 2179282 Varta LITHIUM Cylindr. CR2 Blli10 Camera battery CR 2 Lithium 880 mAh 3 V 10 pc(s)
Description
This text is machine translated.

