
Varta Night Cutter F30R with battery
Highlights & Details
- Up to 300 m range
- 700 lm luminous flux
- Can be used as emergency power bank
- 4 light modes (high/Med/Low/stroboscope)
Technical specifications
- Rechargeable battery 2600 mAh
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
24 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
Blue
- Illumination range (high)
300 m
- Weight
515 g
- Dim
(Ø x L) 40 mm x 230 mm
- No. of bulbs
1
- Technology
Li-ion
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
700 lm
- Material
Aluminium
- Length
230 mm
- (Ø)
40 mm
IPX4
- Features
Belt clip
USB interface
Adjustable
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1693223 Varta Night Cutter F30R 18901101111 LED (monochrome) Torch Belt clip, USB interface, Adjustable rechargeable 700 lm 24 h
Datasheet 1693223 Varta Night Cutter F30R 18901101111 LED (monochrome) Torch Belt clip, USB interface, Adjustable rechargeable 700 lm 24 h
User & Safety Instructions
User & Safety Instructions 1693223 Varta Night Cutter F30R 18901101111 LED (monochrome) Torch Belt clip, USB interface, Adjustable rechargeable 700 lm 24 h
Conformity certificate
Conformity certificate 1693223 Varta Night Cutter F30R 18901101111 LED (monochrome) Torch Belt clip, USB interface, Adjustable rechargeable 700 lm 24 h
Warranty Terms
Warranty Terms 1693223 Varta Night Cutter F30R 18901101111 LED (monochrome) Torch Belt clip, USB interface, Adjustable rechargeable 700 lm 24 h
Description
This text is machine translated.
Features
- Integrated USB-IN, works with all micro-USB cable
- Self-discharge protection
- Charging indicator
- Optical signal when the batteries are empty
- Made from high-quality, anodized aluminum type II
- Very robust (2-m drop-test tested) and splash-proof (IPX4)
- Precise focusing
- Cree high-power LED
- Built-in mounting clip.
Scope of delivery
- Vatra Night Cutter F30R
- Li-ion battery
- Micro USB charging cable
- User manual.


