
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
139 mm
- Width
73 mm
- Connector
USB C®
- Height
26 mm
- Weight
438 g
- Operating voltage
5 V via USB
- Factory colour
Grey
- Wireless charging
No
- Charging method
Quick Charge 3.0
- Dim
(L x W x H) 139 x 73 x 26 mm
- Capacitance measured
11840 mAh
- Outputs
USB
USB-C® socket
Documents & Downloads
Datasheet
Datasheet 2338725 Varta Power Bank Fast Energy 20000 Power bank 20000 mAh Quick Charge 3.0 LiPo USB C® Grey
User & Safety Instructions
User & Safety Instructions 2338725 Varta Power Bank Fast Energy 20000 Power bank 20000 mAh Quick Charge 3.0 LiPo USB C® Grey
Information
Test Summary Report 2338725 Varta Power Bank Fast Energy 20000 Power bank 20000 mAh Quick Charge 3.0 LiPo USB C® Grey
Conformity certificate
Conformity certificate 2338725 Varta Power Bank Fast Energy 20000 Power bank 20000 mAh Quick Charge 3.0 LiPo USB C® Grey





