
Number
Varta High Speed Charger with 65W total power
Highlights & Details
- GAN technology for up to 65W total power3 USB ports: 2 x USB type C PD, 1 x USB QC 3.0Compact size, ultimate powerHigh output power
Technical specifications
- 2X USB TYPE C PD CONNECTION: 5V/3A; 9V/3A; 12V/3A; 15V/3A; 20V/3.25A (65W MAX.)1X USB A QC CONNECTION: 5V/3A; 9V/3A; 12V/2.5A; 20V/1.5A (30W MAX.)
- Product type
USB charger
65 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Type
High Speed Charger 65W
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 10.800 x 2.800 x 3.500 cm
- Height
3.500 cm
- Length
10.800 cm
- Width
2.800 cm
- Weight
0.137 kg
- Factory colour
Multicolour
- Used at
Indoors
- Depth
10.800 cm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2621526 Varta High Speed Charger 65W USB charger 65 W 1x USB-A, 2x USB-C® Multicolour Indoors
User & Safety Instructions
User & Safety Instructions 2621526 Varta High Speed Charger 65W USB charger 65 W 1x USB-A, 2x USB-C® Multicolour Indoors
Description
This text is machine translated.
Scope of delivery
- Varta high speed charger
- User manual.







