
VARTA LED torch 1 W, 3 AAA
Highlights & Details
- Light current 120 lm
- 2 light modes
- End cap switch
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
19 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
160 m
- Weight
137 g
- Dim
(Ø x L) 41 mm x 136 mm
- No. of bulbs
1
- Weight, information
incl. batteries
- Luminous flux (high)
155 lm
- Material
Aluminium
- Length
136 mm
- (Ø)
41 mm
- Waterproof
No
- Material (details)
Aluminium-Titan alloy, rubberised
1 W
- Batteries
3 AAA batteries
- Light-on time
High > 5 hrs. · Low > 19 h
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 868634 Varta Indestructible 1 W, 3 AAA 18700101421 LED (monochrome) Torch battery-powered 155 lm 19 h 137 g
Warranty Terms
Warranty Terms 868634 Varta Indestructible 1 W, 3 AAA 18700101421 LED (monochrome) Torch battery-powered 155 lm 19 h 137 g
Description
Features
- 2 light modes
- IPX4 water-resistant
- End cap switch
Scope of delivery
- Torch
- Batteries
- Operating instructions.















