
Number
Varta Indestructive F10 Pro 3AAA with batt.
Highlights & Details
- 2 light modes
- High power LED with 6 W
- Impact and splash-proof
Technical specifications
- Power supply: 3x AAA battery (included)
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
183 m
- Weight
132 g
- Dim
(Ø x L) 41 mm x 138 mm
- No. of bulbs
1
- Light duration (high)
2 h
- Light duration (low)
40 h
- Illumination range (low)
50 m
- Luminous flux (high)
300 lm
- Luminous flux (low)
25 lm
- Material
Aluminium
Silicone
Gum elastic
- Length
138 mm
- (Ø)
41 mm
IP67
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2239521 Varta Indestructible F10 Pro 18710101421 LED (monochrome) Torch battery-powered 300 lm 132 g
User & Safety Instructions
User & Safety Instructions 2239521 Varta Indestructible F10 Pro 18710101421 LED (monochrome) Torch battery-powered 300 lm 132 g
Conformity certificate
Conformity certificate 2239521 Varta Indestructible F10 Pro 18710101421 LED (monochrome) Torch battery-powered 300 lm 132 g
Description
The Indestructive Pro is equipped with a high-power LED with 6 W. The lamp head and the end cap are additionally protected by a sturdy rubber coating. The housing itself is made of specially hardened aluminum alloy and is thus shock-absorbing and is tested from 9 m drop test. Special lens optics and 2 light modes enable a high and flexible illumination.
No matter whether outdoor adventurers or hobby craftsmen - the Indestructible lamp is always reliable, even in difficult situations.
This text is machine translated.
Features
- 2 light modes
- Water and dust protected (IP67)
- Shock resistance class IK08 (IEC 62262)
- End cap switch
- Rubber-coated
- Vibration-resistant inner construction
- O-ring seal
- Anti-roll protection
- Breakproof lens and reflector
- Housing made of anodized aluminum type II
- Drop-tested from 9 m height
- Handy surface
Scope of delivery
- Indestructible F10 Pro · 3x micro battery · Instructions
- This text is machine translated.

