
LCD Smart Charger incl. 4 AA rechargeable batteries
Highlights & Details
- USB output
- 4 Charging programs: Charge, discharge, check, refreshing
- Incl. 4 AA-NIMH-batteries 2100 mAh
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
1600 mA
- Charging current (AAA)
800 mA
- Charging current (AA)
1600 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Trickle charging
Graphic display
Battery voltage based auto switch-off
Battery temperature monitoring
Timer settings
USB slot
- Charging time for AAs
90 Min.
- Rechargeables included
incl. rechargeable batteries
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1316779 Varta LCD Smart-Charger Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 1316779 Varta LCD Smart-Charger Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions 1316779 Varta LCD Smart-Charger Charger for cylindrical cells NiMH AAA , AA
Conformity certificate
Conformity certificate 1316779 Varta LCD Smart-Charger Charger for cylindrical cells NiMH AAA , AA
Warranty Terms
Warranty Terms 1316779 Varta LCD Smart-Charger Charger for cylindrical cells NiMH AAA , AA
Description
Users want. The green LC display with excellent display provides detailed information on the charging process as well as the option of freshening up batteries. The built-in USB connection also enables a simultaneous charging USB chargeable devices.
This text is machine translated.
Features
- Minus-delta U auto shutdown
- Microprocessor-controlled
- 4 Charging programs: Charge, discharge, check, refreshing
- USB output
- Individual slot monitoring
- Trickle charging
- LC display
- With interventions for easy removal of the rechargeable batteries
- Safety timer
- Temperature control
- Short-circuit and reverse polarity protection
- Detects incorrectly inserted/faulty batteries
Scope of delivery
- Battery charger
- 4 AA-NIMH-batteries 2100 mAh
- Power supply unit
- User manual.





