
Round cell charger LCD universal
Highlights & Details
- Numerous safety mechanisms
- With USB output
- Large LCD display
Technical specifications
- Charging current USB Output 1000 mA
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
5
- AAA
4
- AA
4
- Size C
4
- Size D
4
- 9 V
1
- Operating voltage
100 - 240 V
- Max. charging current per slot
450 mA
- Charging current (AAA)
200 mA
- Charging current (AA)
450 mA
- Charging current (C)
450 mA
- Charging current (mono)
450 mA
- 9 V battery charging current
34 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Graphic display
Battery voltage based auto switch-off
Timer settings
USB slot
- Average charging time for 9 V/150 mAh batteries
300 Min.
- Charging time for AAs
300 Min.
- Width
186 mm
- Height
70 mm
- Depth
114 mm
- Weight
286 g
- Dim
(W x H x D) 186 x 70 x 114 mm
Documents & Downloads
Datasheet
Datasheet 1172038 Varta LCD Universal Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
User & Safety Instructions
User & Safety Instructions 1172038 Varta LCD Universal Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
User & Safety Instructions 1172038 Varta LCD Universal Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
Conformity certificate
Conformity certificate 1172038 Varta LCD Universal Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
Warranty Terms
Warranty Terms 1172038 Varta LCD Universal Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
Description
This text is machine translated.
Features
- USB output
- Minus-delta U auto shutdown
- Microprocessor-controlled
- Batteries charged in pairs in AAA, AA, C and D rechargeable batteries
- Einezlschachtuberwachung at 9 V block battery
- Safety timer
- Short-circuit and reverse polarity protection
- Detects incorrectly inserted/faulty batteries
- Large LCD display
- Voltage input range: 100 - 240 V
Scope of delivery
- Battery charger
- Power supply unit
- User manual.






