
Number
Varta Work Flex BL30R with battery
Highlights & Details
- Easy to use thanks to carry handle
- Adjustable Stand (0°, 20°, 40°, 60°)
- IPX4 splash-protected and impact-resistant
Technical specifications
- Re-charging time 5 hours
- Size
Rechargeable battery
- Dim
(L x W x H) 250 x 322 x 136 mm (incl. packaging)
- Product type
Non-standard battery (rechargeable)
- Height
136 mm
- Weight
933 g
- Content
1 pc(s)
- Type
Work Flex BL30R mit Akku
- Rechargeable
Yes
- Factory colour
Grey
Black
- Dim. (add. text)
incl. packaging
- Length
250 mm
- Width
322 mm
- Bulb type
LED (monochrome)
- Illumination range (high)
390 m
- Light duration (high)
11 h
- Luminous flux (high)
600 lm
- Luminous flux (low)
300 lm
- LEDs
10
- Batteries
Li-ion battery
- Waterproof
No
- Weight, information
incl. rechargeable battery
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1834119 Varta LED (monochrome) Cordless handheld searchlight Work Flex BL30R mit Akku 600 lm 18684101401
User & Safety Instructions
User & Safety Instructions 1834119 Varta LED (monochrome) Cordless handheld searchlight Work Flex BL30R mit Akku 600 lm 18684101401
Information
Test Summary Report 1834119 Varta LED (monochrome) Cordless handheld searchlight Work Flex BL30R mit Akku 600 lm 18684101401
Conformity certificate
Conformity certificate 1834119 Varta LED (monochrome) Cordless handheld searchlight Work Flex BL30R mit Akku 600 lm 18684101401
Security datasheet
Security datasheet 1834119 Varta LED (monochrome) Cordless handheld searchlight Work Flex BL30R mit Akku 600 lm 18684101401
Warranty Terms
Warranty Terms 1834119 Varta LED (monochrome) Cordless handheld searchlight Work Flex BL30R mit Akku 600 lm 18684101401
Description
This text is machine translated.
Features
- Carrying handle
- Shoulder strap with metal clips
- Equipped with a 5W Cree LED and 9 x mid-performance LED
- LED in the handle as a charge indicator.
Scope of delivery
- Work Flex BL30R Light
- Li-ion battery
- USB charging cable
- User manual.








![Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.](https://asset.conrad.com/media10/isa/160267/c1/-/en/001533799PI00/image.jpg?x=100&y=100)



