
Number
Highlights & Details
Varta Metal Key Chain Light 2CR2016 with batt.
- Neutral white LED
- 2 Light Stages
- Includes batteries
- This text is machine translated.
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Keyring torch
- Bulb type
LED (monochrome)
- Light duration (max.)
6 h
- Power supply (LOV)
battery-powered
- Factory colour
Silver
- Illumination range (high)
11 m
- Weight
37.6 g
- No. of bulbs
1
- Luminous flux (high)
15 lm
- Features
Key ring
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1487618 Varta Metal Key Chain Light LED (monochrome) Keyring torch Key ring battery-powered 15 lm 6 h 37.6 g
User & Safety Instructions
User & Safety Instructions 1487618 Varta Metal Key Chain Light LED (monochrome) Keyring torch Key ring battery-powered 15 lm 6 h 37.6 g
Conformity certificate
Conformity certificate 1487618 Varta Metal Key Chain Light LED (monochrome) Keyring torch Key ring battery-powered 15 lm 6 h 37.6 g
Description
Features
- Automatic Abschl Aten after 10 minutes
- Large and comfortable pressure switch made from rubber.
Scope of delivery
- LED KEY LIGHT
- Batteries (2 x CR2016)
- User manual.









