
Number
Varta Work Flex Area Light 3AA with batt.
Highlights & Details
- Handy and lightweight
- Including hook and magnet for hands-free operation
- IPX4 - Dust and splash-proof
Technical specifications
- Protection class: IPX4
- Product type
Work light
- Bulb type
LED (monochrome)
- Illumination range (high)
22 m
- Factory colour
Grey
Blue
- Dim
(L x W x H) 280 x 135 x 61 mm (incl. packaging)
- Weight
260 g
- LEDs
1
- Batteries
3 x AA longlife
- Weight, information
incl. batteries
- Light duration (high)
35 h
- Luminous flux (high)
200 lm
- Total luminous flux
230 lm
- Dim. (add. text)
incl. packaging
- Width
135 mm
- Height
61 mm
- Length
280 mm
- Waterproof
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1834117 Varta LED (monochrome) Work light Work Flex Area Light 200 lm 17648101421
User & Safety Instructions
User & Safety Instructions 1834117 Varta LED (monochrome) Work light Work Flex Area Light 200 lm 17648101421
Conformity certificate
Conformity certificate 1834117 Varta LED (monochrome) Work light Work Flex Area Light 200 lm 17648101421
Warranty Terms
Warranty Terms 1834117 Varta LED (monochrome) Work light Work Flex Area Light 200 lm 17648101421
Description
This text is machine translated.
Features
- Hook and magnet for attachment
- Anti-slip coating
- Adjustable flat light
- 2 m drop-test tested thanks to robust design
- COB LED technology.
Scope of delivery
- Work Flex Area Light
- 3x AA battery
- User manual.


