
Number
Highlights & Details
Varta LITHIUM coin CR1220 blister 1
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
Technical specifications
- Product type
Button cell
- Size
CR 1220
- Dim
(Ø x H) 12.5 mm x 2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
35 mAh
- Height
2 mm
- (Ø)
12.5 mm
- Weight
0.8 g
- Temperature range
-20 - +70 °C
- Alternative battery types
BR1220
DL1220
ECR1220
KCR1220
KL1220
KECR1220
LM1220
5012LC
PA
SB-T13
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- Width
6.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650960 Varta Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium LITHIUM Coin CR1220 Bli 1
User & Safety Instructions
User & Safety Instructions 650960 Varta Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium LITHIUM Coin CR1220 Bli 1
Information
Information 650960 Varta Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium LITHIUM Coin CR1220 Bli 1
Conformity certificate
Conformity certificate 650960 Varta Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium LITHIUM Coin CR1220 Bli 1
Security datasheet
Security datasheet 650960 Varta Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium LITHIUM Coin CR1220 Bli 1
Description
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life












