
Number
Highlights & Details
VARTA Foto Lithium CR 123 A
- High energy density
- Reliable and long life
- This text is machine translated.
Technical specifications
- Product type
Camera battery
- Size
CR123A
- Dim
(Ø x H) 17 mm x 34.5 mm
- Connector
Pin contact
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
1430 mAh
- Height
34.5 mm
- (Ø)
17 mm
- Weight
16 g
- Temperature range
-20 – +60 °C
- Alternative battery types
EL123AP
K123LA
RL123A
EL123A
DL123A
5018LC
LR123
VL123
CR17345
- Content
1 pc(s)
- Rechargeable
No
- Depth
3.500 cm
- Length
3.500 cm
- Width
1.700 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 626473 Varta LITHIUM Cylindr. CR123A Bli 1 Camera battery CR123A Lithium 1430 mAh 3 V 1 pc(s)
Datasheet 626473 Varta LITHIUM Cylindr. CR123A Bli 1 Camera battery CR123A Lithium 1430 mAh 3 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 626473 Varta LITHIUM Cylindr. CR123A Bli 1 Camera battery CR123A Lithium 1430 mAh 3 V 1 pc(s)
Information
Test Summary Report 626473 Varta LITHIUM Cylindr. CR123A Bli 1 Camera battery CR123A Lithium 1430 mAh 3 V 1 pc(s)
Conformity certificate
Conformity certificate 626473 Varta LITHIUM Cylindr. CR123A Bli 1 Camera battery CR123A Lithium 1430 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 626473 Varta LITHIUM Cylindr. CR123A Bli 1 Camera battery CR123A Lithium 1430 mAh 3 V 1 pc(s)

