
Number
Highlights & Details
Varta Photography Lithium
- High energy density
- Reliable and long service life
- Temperature range -20 to +60 ºC
Technical specifications
- Product type
Camera battery
- Size
2CR5
- Technology
Lithium
- Voltage
6 V
- Capacity (mAh, Ah)
1400 mAh
- Alternative battery types
EL2CR5
KL2CR5
EL2CR5BP
RL2CR5
DL245
DL345
2CR5M
5032LC
245
- Temperature range
-20 – +60 °C
- Length
34 mm
- Width
17 mm
- Height
45 mm
- Weight
42 g
- Content
1 pc(s)
- Type
LITHIUM Cylindrical 2CR5 Bli 1
- Rechargeable
No
- Dim
(L x W x H) 34 x 17 x 45 mm
- Factory colour
Silver
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 626490 Varta LITHIUM Cylindrical 2CR5 Bli 1 Camera battery 2CR5 Lithium 1400 mAh 6 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 626490 Varta LITHIUM Cylindrical 2CR5 Bli 1 Camera battery 2CR5 Lithium 1400 mAh 6 V 1 pc(s)
Information
Information 626490 Varta LITHIUM Cylindrical 2CR5 Bli 1 Camera battery 2CR5 Lithium 1400 mAh 6 V 1 pc(s)
Conformity certificate
Conformity certificate 626490 Varta LITHIUM Cylindrical 2CR5 Bli 1 Camera battery 2CR5 Lithium 1400 mAh 6 V 1 pc(s)
Security datasheet
Security datasheet 626490 Varta LITHIUM Cylindrical 2CR5 Bli 1 Camera battery 2CR5 Lithium 1400 mAh 6 V 1 pc(s)



