
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
5
7% = € 0.25
€ 3.36
10
9% = € 0.34
€ 3.27
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 8 pc(s))
Total (€ 0.45 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Varta LONGLIFE AA Folie 8 AA battery Alkali-manganese 2800 mAh 1.5 V 8 pc(s)
- Set of 8
- Ideal for low power consumers
Technical specifications
- Temperature range -10 to +50 ºC
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
2800 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
8 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 650806 Varta LONGLIFE AA Folie 8 AA battery Alkali-manganese 2800 mAh 1.5 V 8 pc(s)
Information
Information 650806 Varta LONGLIFE AA Folie 8 AA battery Alkali-manganese 2800 mAh 1.5 V 8 pc(s)
Security datasheet
Security datasheet 650806 Varta LONGLIFE AA Folie 8 AA battery Alkali-manganese 2800 mAh 1.5 V 8 pc(s)
Description
The ideal alkaline battery for continuous load in the low current range e.g. in remote controls, smoke detectors, wall clocks, pocket calculators, electronic scales, etc.








