
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
7% = € 0.21
€ 2.97
10
9% = € 0.30
€ 2.88
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Varta LONGLIFE C Bli 2 C battery Alkali-manganese 7600 mAh 1.5 V 2 pc(s)
- Set of 2
- Ideal for low power consumers
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
7600 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
LONGLIFE C Bli 2
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
Documents & Downloads
Datasheet
Datasheet 650714 Varta LONGLIFE C Bli 2 C battery Alkali-manganese 7600 mAh 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 650714 Varta LONGLIFE C Bli 2 C battery Alkali-manganese 7600 mAh 1.5 V 2 pc(s)
Information
Information 650714 Varta LONGLIFE C Bli 2 C battery Alkali-manganese 7600 mAh 1.5 V 2 pc(s)
Description
The ideal alkaline battery for continuous load in the low current range e.g. in remote controls, smoke detectors, wall clocks, pocket calculators, electronic scales, etc.



