
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
4% = € 0.82
€ 17.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 40 pc(s))
Total (€ 0.46 / piece)
€ 18.48
plus VAT.
14-day return policy included
Varta LONGLIFE Power AAA Tray 40 AAA battery Alkali-manganese 1.5 V 40 pc(s)
Highlights & Details
- Micro 40er setideal for energy-hungry devicesPowerful and reliable
- This text is machine translated.
Technical specifications
- Temperature range -10 to +50 ºC
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
40 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1587158 Varta LONGLIFE Power AAA Tray 40 AAA battery Alkali-manganese 1.5 V 40 pc(s)
Information
Information 1587158 Varta LONGLIFE Power AAA Tray 40 AAA battery Alkali-manganese 1.5 V 40 pc(s)
Security datasheet
Security datasheet 1587158 Varta LONGLIFE Power AAA Tray 40 AAA battery Alkali-manganese 1.5 V 40 pc(s)
Description
Long life-Power is the powerful among the VARTA batteries.
Specially designed for use in devices such as toys, cameras, audio equipment, computer accessories or torches, offers the Varta High Energy optimum performance for equipment with high energy consumption. The High Energy provides high performance with innovative graphite and anodes recipe as well as an efficient electrolyte. High-quality manganese dioxide with barium sulfate additive and contribute to the high overall performance inside cup coating. Continuous research and development varta an ongoing improvement of product quality. High performance characteristics and a shelf life of 10 years round off the quality of the cell.
This text is machine translated.
Specially designed for use in devices such as toys, cameras, audio equipment, computer accessories or torches, offers the Varta High Energy optimum performance for equipment with high energy consumption. The High Energy provides high performance with innovative graphite and anodes recipe as well as an efficient electrolyte. High-quality manganese dioxide with barium sulfate additive and contribute to the high overall performance inside cup coating. Continuous research and development varta an ongoing improvement of product quality. High performance characteristics and a shelf life of 10 years round off the quality of the cell.
This text is machine translated.







