
Highlights & Details
Varta LONGLIFE Power C Bli 2 C battery Alkali-manganese 7800 mAh 1.5 V 2 pc(s)
- Set of 2
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
7800 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
LONGLIFE Power C Bli 2
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
Documents & Downloads
Datasheet
Datasheet 650854 Varta LONGLIFE Power C Bli 2 C battery Alkali-manganese 7800 mAh 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 650854 Varta LONGLIFE Power C Bli 2 C battery Alkali-manganese 7800 mAh 1.5 V 2 pc(s)
Information
Information 650854 Varta LONGLIFE Power C Bli 2 C battery Alkali-manganese 7800 mAh 1.5 V 2 pc(s)
Information 650854 Varta LONGLIFE Power C Bli 2 C battery Alkali-manganese 7800 mAh 1.5 V 2 pc(s)


