
Varta Mini Charger 2x AAA 56703 800mAh
Highlights & Details
- Compact and light
- Incl. 2 NiMH ReadToUse AAA-batteries 800 mAh
- This text is machine translated.
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
2
- AAA
2
- AA
2
- Operating voltage
230 V / AC
- Max. charging current per slot
155 mA
- Charging current (AAA)
70 mA
- Charging current (AA)
155 mA
- Charging time for AAs
780 Min.
- Rechargeables included
incl. rechargeable batteries
- Width
45 mm
- Height
115 mm
- Depth
72 mm
- Weight
126 g
- Dim
(W x H x D) 45 x 115 x 72 mm
- Technology
Lithium
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1362910 Varta Mini Charger 2x56703 Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 1362910 Varta Mini Charger 2x56703 Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions 1362910 Varta Mini Charger 2x56703 Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions 1362910 Varta Mini Charger 2x56703 Charger for cylindrical cells NiMH AAA , AA
Conformity certificate
Conformity certificate 1362910 Varta Mini Charger 2x56703 Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Features
- Batteries charged in pairs
- Easy inserting and removing the batteries
- Elegant and compact form
- LED display
Scope of delivery
- Plug charger
- Rechargeables
- User manual.





