
Number (Package size 2 pc(s))
Varta Motion Sensor Night Light Twin Pack without batt.
Highlights & Details
- With motion recognition
- Auto switch-off
- Flexible mounting
Technical specifications
- Beam range approx. 4.8 m
- Light duration approx. 28 h
- Product type
Night light (+ motion detector)
- Power supply (LOV)
battery-powered
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Colour
Warm white
- Total luminous flux
17 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
120°
- Coverage max. (width)
3 m
- Light features
Incl. motion detector
- Factory colour
White
- Weight
64 g
- Dim
(W x H x D) 63 x 96 x 23 mm
n.rel.
- Width
63 mm
- Height
96 mm
- Depth
23 mm
Documents & Downloads
Datasheet
Datasheet 2368919 Varta Motion Sensor Night Light Twin 16624101402 Night light (+ motion detector) LED (monochrome) Warm white White
User & Safety Instructions
User & Safety Instructions 2368919 Varta Motion Sensor Night Light Twin 16624101402 Night light (+ motion detector) LED (monochrome) Warm white White
Description
This text is machine translated.
Features
- Motion detection in an action radius of 3M and 120°
- Automatic switch-off after 30 s.
- warm-white LED
- Modes: On/off/ Sensor
- Motion is detected when the ambient light is below 15 lux falls
- with slide switch
- Mounting via screw, magnet or 3MKlebeband
Scope of delivery
- 2x motion sensor · Instructions
- This text is machine translated.




