
Number
Varta Outdoor Sports F20 2AA with batt.
Highlights & Details
- 160 m range
- 2 light modes
- IPX4 splash-proof
- Up to 2 m drop-test tested
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
30 h
- Power supply (LOV)
battery-powered
- Factory colour
Yellow
Black
- Illumination range (high)
160 m
- Weight
158 g
- Dim
(Ø x H) 3.7 cm x 16 cm
- No. of bulbs
1
- Technology
Alkali-manganese
- Luminous flux (high)
235 lm
- Material
Aluminium
- Height
16 cm
- (Ø)
3.7 cm
- Features
Wrist strap
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1538696 Varta Outdoor Sports F20 18628101421 LED (monochrome) Torch Wrist strap battery-powered 235 lm 30 h 158 g
User & Safety Instructions
User & Safety Instructions 1538696 Varta Outdoor Sports F20 18628101421 LED (monochrome) Torch Wrist strap battery-powered 235 lm 30 h 158 g
Conformity certificate
Conformity certificate 1538696 Varta Outdoor Sports F20 18628101421 LED (monochrome) Torch Wrist strap battery-powered 235 lm 30 h 158 g
Description
This text is machine translated.
Features
- Super-bright cold white Cree LED
- Anodized aluminum casing
- Comfortable rubber handle
- Photo lumin ornamental-ring on the light head (after glowing rubber ring)
- Including Wrist Strap
Scope of delivery
- Outdoor Sports LED lamp
- 2 x High Energy AA battery
- User manual.




