
Number
Varta Outdoor Sports F10 3AAA with batt.
Highlights & Details
- 151 m range
- 2 light modes
- IPX4 splash-proof
- Up to 2 m drop-test tested
- This text is machine translated.
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
35 h
- Power supply (LOV)
battery-powered
- Factory colour
Red
Black
- Illumination range (high)
151 m
- Weight
0.157 kg
- Dim
(Ø x H) 4 cm x 12.2 cm
- No. of bulbs
1
- Technology
Alkali-manganese
- Luminous flux (high)
235 lm
- Material
Aluminium
- Height
12.2 cm
- (Ø)
4 cm
IPX4
- Features
Wrist strap
- Waterproof
No
- Colour
Cool white
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1538695 Varta Outdoor Sports F10 17627101421 LED (monochrome) Torch Wrist strap battery-powered 235 lm 35 h 0.157 kg
User & Safety Instructions
User & Safety Instructions 1538695 Varta Outdoor Sports F10 17627101421 LED (monochrome) Torch Wrist strap battery-powered 235 lm 35 h 0.157 kg
Conformity certificate
Conformity certificate 1538695 Varta Outdoor Sports F10 17627101421 LED (monochrome) Torch Wrist strap battery-powered 235 lm 35 h 0.157 kg
Description
This text is machine translated.
Features
- Super-bright cold white Cree LED
- Anodized aluminum casing
- Comfortable rubber handle
- Photo lumin ornamental-ring on the light head (after glowing rubber ring)
- Including Wrist Strap
Scope of delivery
- Outdoor Sports LED lamp
- 3x High Energy AAA batteries
- User manual.




