
Varta Plug Charger 4x AA 56706 2100mAh
Highlights & Details
- Incl. 4x rechargeable AA battery 2100mAhTrickle charging for best charging resultsWide-range input 100 - 240 V
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
385 mA
- Charging current (AAA)
155 mA
- Charging current (AA)
385 mA
- Charger features
Faulty battery detection
Battery voltage based auto switch-off
Timer settings
Trickle charging
- Charging time for AAs
320 min
- Rechargeables included
incl. rechargeable batteries
- Width
74 mm
- Height
116 mm
- Depth
66 mm
- Weight
107 g
- Dim
(W x H x D) 74 x 116 x 66 mm
- Capacity (mAh, Ah)
2100 mAh
- Factory colour
White
- EuP Status
No
- Inputs
Europlug
- Charging method
Smart IC
- Connector
Pin contact
- Suitable for
Universal
- PSU features
Regulated
- Wireless charging
No
- Input voltage
240 V
- Max. output current
0.385 A
- No. of outputs
4 x
- Outputs
2 x AAA
- Max. output current per channel
0.385 A
- Used at
Indoors
Mains socket
5 W
- Suitable for
Ni-MH Akkus AA und AAA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2621521 Varta Plug Charger 4x 56706 Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2621521 Varta Plug Charger 4x 56706 Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Features
- Minus-Delta-U cut-out
- Safety timer switch-off
- Pair-wise charging
- Short-circuit and overload protection
- Simply insert and remove the batteries
- Elegant and compact shape
- LED display
- Maintenance charging for best charging results
- Detection of poor cells and alkaline batteries
Scope of delivery
- Charger
- 4 AA rechargeable batteries
- User manual.









